The MS27473E-18F66PC is a 66-contact circular connector from Amphenol. It features a cable mount termination method and a straight body orientation. The connector has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It is rated for 500VDC and can withstand a maximum voltage of 400VAC.
Amphenol MS27473E-18F66PC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 66 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 66 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol MS27473E-18F66PC to view detailed technical specifications.
No datasheet is available for this part.