The MS27473E-20A16PD(LC) is a 16-contact circular connector from Amphenol with a crimp termination method and straight body orientation. It is designed for cable mount applications and has a maximum operating temperature range of -65 to 200°C. The connector features a maximum voltage rating of 1250VDC and 900VAC. It has 16 terminals and a single port.
Amphenol MS27473E-20A16PD(LC) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS27473E-20A16PD(LC) to view detailed technical specifications.
No datasheet is available for this part.