The MS27473E-20F41SD(LC) is a cable mount circular connector with 41 contacts, featuring a straight body orientation and crimp termination method. It has a maximum operating temperature range of -65°C to 200°C and a maximum voltage rating of 850VDC. This connector is designed for use in applications requiring high voltage and temperature stability. It is manufactured by Amphenol and is suitable for use in a variety of industries and applications.
Amphenol MS27473E-20F41SD(LC) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 41 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol MS27473E-20F41SD(LC) to view detailed technical specifications.
No datasheet is available for this part.