The MS27473E-22F2SA is an 85-contact circular connector from Amphenol, designed for cable mounting with a crimp termination method. It features a straight body orientation and supports a maximum operating temperature range of -65°C to 200°C. The connector has a maximum voltage rating of 500VDC or 400VAC and is suitable for applications requiring high voltage and temperature stability.
Amphenol MS27473E-22F2SA technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 85 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 85 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol MS27473E-22F2SA to view detailed technical specifications.
No datasheet is available for this part.