The MS27473E-24A4SB is a 56-contact circular cable mount connector from Amphenol. It features a straight body orientation and a crimp termination method. The connector has a maximum operating temperature range of -65°C to 175°C and a maximum voltage rating of 850VDC or 600VAC. It is designed for use in applications requiring high voltage and temperature resistance.
Amphenol MS27473E-24A4SB technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 56 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 56 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS27473E-24A4SB to view detailed technical specifications.
No datasheet is available for this part.