This circular connector features 29 crimp contacts with a straight body orientation and a maximum operating temperature of 175°C. It is designed for cable mount applications and has a minimum operating temperature of -65°C. The connector has a maximum voltage rating of 850VDC or 600VAC.
Amphenol MS27473E-24B29PB technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 29 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 29 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS27473E-24B29PB to view detailed technical specifications.
No datasheet is available for this part.