The MS27473E-8A6PD is a 6-pin circular connector with crimp termination, suitable for cable mounting. It features a straight body orientation and a plug-like gender. The connector operates within a temperature range of -65°C to 175°C and has a maximum voltage rating of 500VDC or 400VAC. It is designed for general use in various applications.
Amphenol MS27473E-8A6PD technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS27473E-8A6PD to view detailed technical specifications.
No datasheet is available for this part.