The MS27473E-8B44SA circular connector features a crimp termination method and a straight body orientation. It has four contacts and is designed for cable mount applications. The connector operates within a temperature range of -65C to 175C and is rated for 500VDC or 400VAC. It has a single port and a plug-lug gender.
Amphenol MS27473E-8B44SA technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS27473E-8B44SA to view detailed technical specifications.
No datasheet is available for this part.