This circular connector features 7 positions with female socket contacts for crimp termination. Constructed with an aluminum shell and body, it offers a straight, cable mount orientation and is rated for environment resistance. The contacts are made from copper alloy with gold plating for mating, and the shell is finished with cadmium. Operating across a wide temperature range from -65°C to 200°C, this connector adheres to MIL-DTL-38999 Series II standards.
Amphenol MS27473E10A99S technical specifications.
| Body Material | Aluminium |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Length | 23.82mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 10 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27473E10A99S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.