
Circular connector, MIL-DTL-38999 Series II, JT, with 13 male pin positions. Features a straight, cable mount configuration with a free-hanging design. Constructed with a copper alloy contact material and gold plating for optimal conductivity. The aluminum shell, size 10, is finished with electroless nickel for durability. Operating temperature range spans from -65°C to 200°C, offering environment resistance.
Amphenol MS27473E10F35PB technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Length | 23.82mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 13 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 10 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27473E10F35PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.