Circular connector with 13 positions and 13 contacts, featuring a straight, cable-mount design. This environment-resistant connector utilizes female copper alloy contacts with gold plating and a crimp termination. The aluminum body and electroless nickel shell plating ensure durability, operating across a wide temperature range of -65°C to 200°C. Conforming to MIL-DTL-38999 Series II military standards, it offers a 5A current rating.
Amphenol MS27473E10F35SA technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Length | 23.82mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Plating | Electroless Nickel |
| Shell Size | 10 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27473E10F35SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.