Circular connector featuring 13 female socket positions with gold-plated copper alloy contacts, rated for 5A and 500V. This straight, cable-mount connector is designed for free-hanging applications and adheres to MIL-DTL-38999 Series II standards. It boasts a robust aluminum shell with electroless nickel plating, a silver color, and a maximum operating temperature of 200°C. Termination is via crimp for 22AWG wire.
Amphenol MS27473E10F35SB technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Length | 23.82mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 13 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 10 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27473E10F35SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.