General purpose circular connector featuring 6 female contacts for crimp termination. This straight, cable-mount connector offers a robust aluminum shell with electroless nickel plating and a silver color. Designed for demanding environments, it operates across a wide temperature range of -65°C to 200°C and meets MIL-DTL-38999 Series II specifications. The copper alloy contacts are gold-plated for superior conductivity.
Amphenol MS27473E10F98SA technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27473E10F98SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.