Amphenol MS27473E12A3SLC technical specifications.
| Contact Type | CRIMP |
| Features | Shielded |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-38999 Series II |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27473E12A3SLC to view detailed technical specifications.
No datasheet is available for this part.