
Circular connector, male gender, featuring 10 positions and 10 contacts with crimp termination. This straight, free-hanging, cable mount connector boasts a durable aluminum body and shell, with gold-plated copper alloy contacts for reliable mating. Designed for demanding environments, it operates across a wide temperature range from -65°C to 200°C and meets MIL-DTL-38999 specifications.
Amphenol MS27473E12A98PB technical specifications.
| Body Material | Aluminium |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27473E12A98PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.