Circular connector featuring 15 male pin contacts with gold-plated copper alloy construction. This straight, cable-mount connector offers a 13A current rating and operates within a -65°C to 200°C temperature range. Constructed with an aluminum body and cadmium shell plating, it adheres to MIL-DTL-38999 Series II military standards. Designed for free-hanging applications, it utilizes crimp termination.
Amphenol MS27473E14B15P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Length | 23.82mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Plating | Cadmium |
| Shell Size | 14 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27473E14B15P to view detailed technical specifications.
No datasheet is available for this part.