
This 37-contact male crimp termination circular connector features a body made of aluminium, with copper contacts plated with gold. It has a current rating of 5A and operates within a temperature range of -65°C to 200°C. The connector is designed for free-hanging mounting and is part of the MIL-DTL-38999 Series II, a military-grade series. It is available in bulk packaging and is not compliant with Reach SVHC or RoHS regulations.
Amphenol MS27473E14F35SC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27473E14F35SC to view detailed technical specifications.
No datasheet is available for this part.
