Amphenol MS27473E16A42SA technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 42 |
| Contact Gender | FEMALE |
| Manufacturer Series | MS27473E |
| Contact Finish Termination | GOLD |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol MS27473E16A42SA to view detailed technical specifications.
No datasheet is available for this part.