
Circular connector featuring 8 male pin contacts for crimp termination. Constructed with an aluminum shell and body, it offers a robust design with a gold contact finish for reliable mating. This environment-resistant connector operates across a wide temperature range of -65°C to 200°C and adheres to MIL-DTL-38999 Series II standards. Designed for free-hanging cable mounting, it provides 8 positions with a shell size of 16.
Amphenol MS27473E16A8P technical specifications.
| Body Material | Aluminium |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27473E16A8P to view detailed technical specifications.
No datasheet is available for this part.