Environmentally resistant circular connector featuring 55 male copper alloy contacts with gold plating. This MIL-DTL-38999 Series II connector, with a shell size of 16, is constructed from aluminum with a cadmium shell finish and green body. It supports crimp termination and operates within a temperature range of -65°C to 200°C, designed for free-hanging cable mounting.
Amphenol MS27473E16B35PC technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27473E16B35PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.