Environmentally resistant circular connector featuring 23 female copper alloy contacts with gold plating, rated for 13A current. This straight, cable-mount connector utilizes crimp termination and is constructed with an aluminum body and cadmium shell plating. Designed to MIL-DTL-38999 Series II military standards, it operates within a temperature range of -65°C to 200°C and has a shell size of 16.
Amphenol MS27473E16B99S technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Length | 23.82mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Plating | Cadmium |
| Shell Size | 16 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27473E16B99S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.