
Circular connector, MIL-DTL-38999 Series II, 26 position, male, straight orientation, 7.5A current rating, 850V voltage rating. Features aluminum shell with electroless nickel plating, 26 female copper contacts with gold plating, and crimp termination for 20AWG wire. Operates from -65°C to 200°C, with a length of 23.82mm and shell size 16. Environment resistant, free hanging, cable mount design.
Amphenol MS27473E16F26S technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Length | 23.82mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 16 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 850V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27473E16F26S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.