Circular connector featuring 6 positions and 6 contacts, designed for cable mounting with a straight orientation. This environment-resistant component utilizes a durable aluminum shell with electroless nickel plating and a shell size of 16. Contacts are female, made from copper or copper alloy with gold plating, rated for 23A and operating between -65°C and 200°C. Termination is via crimp, and the connector adheres to MIL-DTL-38999 Series II military standards.
Amphenol MS27473E16F6S technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 23A |
| Gender | Male |
| Length | 23.82mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 16 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27473E16F6S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.