
Environmentally resistant circular connector featuring 66 male pin positions with gold-plated copper alloy contacts. This straight, cable-mount connector is designed for free-hanging applications and adheres to MIL-DTL-38999 Series II standards. Constructed with a cadmium-plated aluminum shell, it offers a wide operating temperature range from -65°C to 200°C. Termination is via crimp, with a length of 23.82mm and shell size 18.
Amphenol MS27473E18B66P technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Length | 23.82mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 66 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 18 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27473E18B66P to view detailed technical specifications.
No datasheet is available for this part.
