Environmentally resistant circular connector featuring a straight, cable-mount, free-hanging design. This 53-position female socket connector utilizes gold-plated copper contacts with a 5A current rating. The aluminum shell, size 18, is finished with electroless nickel plating and offers a wide operating temperature range from -65°C to 200°C, adhering to MIL-DTL-38999 Series II standards. Termination is via crimp.
Amphenol MS27473E18F53S technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Length | 23.82mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 53 |
| Number of Positions | 53 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 18 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27473E18F53S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.