
41-position male circular connector with gold-plated copper alloy contacts, rated for 7.5A and 850V. Features a silver-colored, electroless nickel-plated aluminum shell (size 20) designed for free-hanging, cable-mount applications. This MIL-DTL-38999 Series II connector offers a wide operating temperature range of -65°C to 200°C and accepts 20AWG wire.
Amphenol MS27473E20F41PA technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 41 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 850V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27473E20F41PA to view detailed technical specifications.
No datasheet is available for this part.