41-position circular connector featuring female copper alloy contacts with gold plating, rated for 7.5A and 850V. This MIL-DTL-38999 Series II compliant component has an aluminum shell with electroless nickel plating, a silver body, and a maximum operating temperature of 200°C. Designed for crimp termination of 20AWG wire, it offers a free-hanging, cable mount configuration with a shell size of 20.
Amphenol MS27473E20F41SA technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 850V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27473E20F41SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.