
Environmentally resistant circular connector, MIL-DTL-38999 Series II, featuring a straight, male configuration with 100 male copper contacts, gold plated for superior conductivity. This cable mount connector boasts a robust aluminum shell with cadmium plating, rated for 5A current and operating temperatures from -65°C to 200°C. Designed for free-hanging applications, it offers a 23.82mm length and crimp termination.
Amphenol MS27473E22B35P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Length | 23.82mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 22 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27473E22B35P to view detailed technical specifications.
No datasheet is available for this part.