
Circular connector with 6 male pin positions, featuring a straight, cable mount orientation. Contacts are copper alloy with gold plating, designed for crimp termination. The aluminum shell, size 8, has a cadmium plating and offers environment resistance. Operating temperature range is -65°C to 200°C, adhering to MIL-DTL-38999 Series II standards.
Amphenol MS27473E8A6P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Length | 23.82mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 8 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27473E8A6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.