Environmentally resistant circular connector with 6 male pin contacts, featuring gold-plated copper alloy contacts for superior conductivity. This straight, cable-mount connector utilizes a crimp termination method and is constructed with a cadmium-plated aluminum shell for durability. Designed for operation across a wide temperature range of -65°C to 200°C, it adheres to MIL-DTL-38999 Series II standards.
Amphenol MS27473E8B35P technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Length | 23.82mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 8 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27473E8B35P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.