This 41-contact circular connector features an aluminium body and shell, with gold-plated contacts and a cadmium finish. It is designed for free-hanging applications and is rated for operation between -65°C and 200°C. The connector is not RoHS compliant, but its series is part of the MIL-DTL-38999 Series II, JT, which is a military specification.
Amphenol MS27473P20A41S technical specifications.
| Body Material | Aluminium |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27473P20A41S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.