Circular connector featuring 21 female crimp contacts made of copper alloy with gold plating, rated for 13A. This straight, cable-mount connector has an aluminum shell with cadmium plating, designed for MIL-DTL-38999 Series II applications. It operates within a temperature range of -65°C to 200°C and offers a robust, free-hanging mounting solution.
Amphenol MS27473P22B21S technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Length | 25.4mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 22 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27473P22B21S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.