
Environmentally resistant circular connector with 13 female socket contacts, featuring gold-plated copper contacts and a straight, cable-mount orientation. This MIL-DTL-38999 Series II connector boasts an aluminum body with cadmium shell plating, a 3A current rating, and operates across a wide temperature range of -65°C to 200°C. Designed for free-hanging applications, it utilizes crimp termination for its 13 positions.
Amphenol MS27473T10B13S technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male |
| Length | 22.63mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Plating | Cadmium |
| Shell Size | 10 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27473T10B13S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.