
Circular connector featuring 8 positions and 8 contacts with female socket configuration. This straight, cable-mount component is constructed with an aluminum body and shell, finished in cadmium plating. It offers a wide operating temperature range from -65°C to 200°C and utilizes gold-plated copper alloy contacts for reliable mating. Designed to MIL-DTL-38999 Series II standards, it is environment-resistant and terminates via crimp.
Amphenol MS27473T12B8SA technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Length | 22.63mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 12 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27473T12B8SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.