Circular connector, MIL-DTL-38999 Series II, JT series, featuring 8 positions with 8 female copper alloy contacts. Contacts offer gold plating for superior conductivity and a maximum operating temperature of 200°C, with a minimum of -65°C. The aluminum shell, size 12, is finished in cadmium and provides a green body color. This free-hanging, cable mount connector is unshielded and utilizes crimp termination.
Amphenol MS27473T12B8SC technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27473T12B8SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.