Environmentally resistant circular connector featuring 37 female contacts with gold-plated copper alloy contacts. This straight, cable-mount connector utilizes a crimp termination and is rated for 5A and 500V, operating between -65°C and 200°C. Constructed with an aluminum shell and cadmium plating, it conforms to MIL-DTL-38999 Series II standards and is designed for 22AWG wire.
Amphenol MS27473T14A35SA technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Length | 22.63mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 14 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27473T14A35SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.