
Circular connector with 5 positions and 5 contacts, designed for cable mounting. Features a male gender with circular, crimp-style contacts made of copper and copper alloy with gold plating. The connector boasts an aluminum body and shell, finished in cadmium, and is rated for environmental resistance. Operating temperature range spans from -65°C to 175°C, adhering to MIL-DTL-38999 Series II standards.
Amphenol MS27473T14B5B technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MS27473T14B5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.