This circular connector features 5 positions with female socket contacts made of copper alloy and finished with gold for superior mating. Designed for cable mounting, it offers a straight orientation and a robust aluminum shell with cadmium plating, rated for environmental resistance. Operating across a wide temperature range from -65°C to 200°C, this MIL-DTL-38999 Series II compliant component utilizes crimp termination.
Amphenol MS27473T14B5SA technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Length | 22.63mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 14 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27473T14B5SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.