
Environmentally resistant circular connector with 15 positions and 15 contacts. Features a straight, cable-mount, free-hanging configuration with female copper alloy contacts plated in gold. The aluminum shell, size 14, is finished with electroless nickel and rated for 13A current and 850V voltage. Operates across a wide temperature range from -65°C to 200°C, adhering to MIL-DTL-38999 Series II standards.
Amphenol MS27473T14F15S technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27473T14F15S to view detailed technical specifications.
No datasheet is available for this part.
