Environmentally resistant circular connector featuring 55 female copper alloy contacts with gold plating, designed for crimp termination. This MIL-DTL-38999 Series II connector boasts an aluminum shell with cadmium plating, a green color, and a male gender. It operates within a temperature range of -65°C to 200°C and is suitable for free-hanging, cable mount applications.
Amphenol MS27473T16B35SB technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27473T16B35SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.