
42-position male circular connector with straight orientation and crimp termination. Features copper alloy contacts with gold plating for superior conductivity, housed in a cadmium-plated aluminum shell. Designed for cable mounting and free-hanging applications, this environmentally resistant connector operates across a wide temperature range of -65°C to 200°C, adhering to MIL-DTL-38999 Series II standards.
Amphenol MS27473T16B42PA technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Length | 22.63mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 16 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27473T16B42PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.