
Circular connector featuring 8 positions and 8 contacts with a straight, male orientation. This environment-resistant component utilizes crimp termination for its copper and copper alloy contacts, plated with gold for enhanced conductivity. The aluminium body and shell, finished in cadmium, are designed for cable mounting and free hanging applications, operating within a temperature range of -65°C to 175°C. Conforming to MIL-DTL-38999 Series II standards, this connector is housed in a green shell.
Amphenol MS27473T16B8B technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27473T16B8B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.