General purpose circular connector, MIL-DTL-38999 Series II, featuring 55 male pin contacts with gold-plated copper terminals. This straight, cable-mount, free-hanging connector has an aluminum body with electroless nickel shell plating and a steel, passivated plating. It operates within a temperature range of -65°C to 200°C, with a current rating of 5A. The component is environment-resistant and has a shell size of 16.
Amphenol MS27473T16F35PA technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Length | 22.63mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Plating | Electroless Nickel |
| Shell Size | 16 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27473T16F35PA to view detailed technical specifications.
No datasheet is available for this part.
