Environmentally resistant circular connector featuring 8 positions and 8 contacts. This straight, cable-mount male connector utilizes female socket contacts with gold-plated copper alloy and copper material for superior conductivity. The aluminum shell, size 16, is finished with electroless nickel, offering durability. Rated for 13A current and 1.25kV voltage, it operates within a wide temperature range of -65°C to 200°C. Designed to MIL-DTL-38999 Series II standards, it employs crimp termination.
Amphenol MS27473T16F8S technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Length | 22.63mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 16 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 1.25kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27473T16F8S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.