Circular connector featuring 39 female socket contacts made of copper alloy with gold plating. This environment-resistant, free-hanging connector has an aluminum body with cadmium plating and a shell size of 20. Designed for a wide operating temperature range from -65°C to 200°C, it adheres to MIL-DTL-38999 Series II standards. Termination is via crimp.
Amphenol MS27473T20A39S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27473T20A39S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.