Environmentally resistant circular connector featuring 41 male pin contacts with gold-plated copper alloy contacts. This straight, cable-mount component has an aluminum body and a cadmium shell plating, conforming to MIL-DTL-38999 Series II standards. It supports a 7.5A current rating and operates within a temperature range of -65°C to 200°C. Termination is via crimp, with a shell size of 20 and no integrated strain relief.
Amphenol MS27473T20A41P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Length | 22.63mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Plating | Cadmium |
| Shell Size | 20 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27473T20A41P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.