
This environment-resistant circular connector features 65 gold-plated copper female contacts and a straight, male orientation. Designed for cable mounting with a free-hanging configuration, it utilizes a crimp termination method. The aluminum body and shell, plated in cadmium, are built to MIL-DTL-38999 Series II military standards. Operating across a wide temperature range of -65°C to 200°C, this connector offers a 5A current rating.
Amphenol MS27473T20B2SA technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Length | 22.63mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 65 |
| Number of Positions | 65 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Plating | Cadmium |
| Shell Size | 20 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27473T20B2SA to view detailed technical specifications.
No datasheet is available for this part.
