Circular connector, male, straight orientation, 41 positions, 41 contacts with gold-plated copper alloy crimp terminals. Features an aluminum shell, size 20, with cadmium plating and a green housing. Designed for cable mounting, free-hanging applications, and rated for environment resistance with a temperature range of -65°C to 175°C. Compliant with MIL-DTL-38999 Series II standards.
Amphenol MS27473T20B41B technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27473T20B41B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
