
Environmentally resistant circular connector featuring a straight, male pin configuration with 16 positions. This MIL-DTL-38999 Series II compliant component boasts a durable aluminum body and gold-plated copper contacts, rated for 13A and operating across a wide temperature range of -65°C to 200°C. Designed for cable mounting with a free-hanging orientation, it utilizes crimp termination for its 16 male contacts.
Amphenol MS27473T20F16P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Length | 22.63mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Plating | Electroless Nickel |
| Shell Size | 20 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27473T20F16P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.