This circular connector features 41 positions and 41 contacts, designed for cable mounting with a male gender and female contacts. Constructed with an aluminum body and shell, it offers a silver color and a shell size of 20. The copper alloy contacts are plated with gold for superior conductivity, and the connector operates within a temperature range of -65°C to 200°C. It adheres to MIL-DTL-38999 Series II standards and is rated as environment resistant.
Amphenol MS27473T20F41SB technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27473T20F41SB to view detailed technical specifications.
No datasheet is available for this part.